
PMEG1030EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG1030EJ-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG1030EJ-QX |
Description | DIODE SCHOTTKY 10V 3A SOD323F |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-323F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09682 € | 290,46 € |
| 6.000 | 0,08779 € | 526,74 € |
| Unit Price without VAT: | 0,09682 € |
|---|---|
| Unit Price with VAT: | 0,11522 € |


