


PMEG1020EA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG1020EA-QXTR-ND - Tape & Reel (TR) 1727-PMEG1020EA-QXCT-ND - Cut Tape (CT) 1727-PMEG1020EA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1020EA-QX |
Description | DIODE SCHOTTKY 10V 2A SOD323 |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 37pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,18880 € | 9,44 € |
| 100 | 0,16510 € | 16,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09246 € | 277,38 € |
| 6.000 | 0,08376 € | 502,56 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











