Parametric Equivalent
Parametric Equivalent
Similar

PMEG045V050EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045V050EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG045V050EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG045V050EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V050EPE-QZ |
Description | DIODE SCHOTTKY 45V 5A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 540pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,30000 € | 30,00 € |
| 500 | 0,22986 € | 114,93 € |
| 1.000 | 0,20724 € | 207,24 € |
| 2.000 | 0,18818 € | 376,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16754 € | 837,70 € |
| 10.000 | 0,15479 € | 1.547,90 € |
| 15.000 | 0,14829 € | 2.224,35 € |
| 25.000 | 0,14099 € | 3.524,75 € |
| 35.000 | 0,14078 € | 4.927,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |













