



PMEG060V050EPDZ | |
|---|---|
DigiKey Part Number | 1727-2281-2-ND - Tape & Reel (TR) 1727-2281-1-ND - Cut Tape (CT) 1727-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V050EPDZ |
Description | DIODE SCHOTTKY 60V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG060V050EPDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 510pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,40840 € | 20,42 € |
| 100 | 0,36080 € | 36,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23595 € | 353,93 € |
| 3.000 | 0,21536 € | 646,08 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |











