PMDPB70XP,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDPB58UPE,115

DigiKey Part Number
1727-1237-2-ND - Tape & Reel (TR)
1727-1237-1-ND - Cut Tape (CT)
1727-1237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDPB58UPE,115
Description
MOSFET 2P-CH 20V 3.6A 6HUSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.6A 515mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PMDPB58UPE,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.6A
Rds On (Max) @ Id, Vgs
67mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
804pF @ 10V
Power - Max
515mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,44400 €4,44 €
500,32400 €16,20 €
1000,28500 €28,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16575 €497,25 €
6.0000,15152 €909,12 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €