
PMDPB58UPE,115 | |
---|---|
DigiKey Part Number | 1727-1237-2-ND - Tape & Reel (TR) 1727-1237-1-ND - Cut Tape (CT) 1727-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB58UPE,115 |
Description | MOSFET 2P-CH 20V 3.6A 6HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.6A 515mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PMDPB58UPE,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 804pF @ 10V | |
Power - Max | 515mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,44400 € | 4,44 € |
50 | 0,32400 € | 16,20 € |
100 | 0,28500 € | 28,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16575 € | 497,25 € |
6.000 | 0,15152 € | 909,12 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |