Similar
Similar
Similar

PMBD7100,215 | |
|---|---|
DigiKey Part Number | 1727-5172-2-ND - Tape & Reel (TR) 1727-5172-1-ND - Cut Tape (CT) 1727-5172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD7100,215 |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMBD7100,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04680 € | 4,68 € |
| 500 | 0,03388 € | 16,94 € |
| 1.000 | 0,02967 € | 29,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02429 € | 72,87 € |
| 6.000 | 0,02157 € | 129,42 € |
| 9.000 | 0,02018 € | 181,62 € |
| 15.000 | 0,01862 € | 279,30 € |
| 21.000 | 0,01769 € | 371,49 € |
| 30.000 | 0,01679 € | 503,70 € |
| 75.000 | 0,01481 € | 1.110,75 € |
| 150.000 | 0,01358 € | 2.037,00 € |
| 300.000 | 0,01255 € | 3.765,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |









