Parametric Equivalent
Similar
Similar
Similar
Similar

BAV70,235 | |
|---|---|
DigiKey Part Number | 1727-1871-2-ND - Tape & Reel (TR) 1727-1871-1-ND - Cut Tape (CT) 1727-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70,235 |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04080 € | 4,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01688 € | 168,80 € |
| 20.000 | 0,01508 € | 301,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

















