PHT4NQ10T,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 516
Unit Price: 0,56000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.973
Unit Price: 0,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.295
Unit Price: 0,86000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 401
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.366
Unit Price: 1,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.016
Unit Price: 0,99000 €
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHT4NQ10T,135

DigiKey Part Number
1727-5337-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHT4NQ10T,135
Description
MOSFET N-CH 100V 3.5A SOT223
Customer Reference
Detailed Description
N-Channel 100 V 3.5A (Tc) 6.9W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PHT4NQ10T,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 1.75A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
6.9W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes