N-Channel 100 V 2.4A (Tc) 3.3W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN2NF10

DigiKey Part Number
497-8023-2-ND - Tape & Reel (TR)
497-8023-1-ND - Cut Tape (CT)
497-8023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN2NF10
Description
MOSFET N-CH 100V 2.4A SOT-223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.4A (Tc) 3.3W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN2NF10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
260mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86700 €8,67 €
1000,57860 €57,86 €
5000,45482 €227,41 €
1.0000,41502 €415,02 €
2.0000,40331 €806,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35337 €1.413,48 €
8.0000,32969 €2.637,52 €
12.0000,32950 €3.954,00 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €