PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60610PYX

DigiKey Part Number
1727-PHPT60610PYXTR-ND - Tape & Reel (TR)
1727-PHPT60610PYXCT-ND - Cut Tape (CT)
1727-PHPT60610PYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPT60610PYX
Description
TRANS PNP 60V 10A LFPAK56 PWRSO8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 85MHz 1.5 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
470mV @ 1A, 10A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1.5 W
Frequency - Transition
85MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-100, SOT-669
Supplier Device Package
LFPAK56, Power-SO8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,73900 €7,39 €
500,54680 €27,34 €
1000,48440 €48,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,32137 €482,06 €
3.0000,29449 €883,47 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €