

PESD5V0L2UMB,315 | |
---|---|
DigiKey Part Number | 1727-1315-2-ND - Tape & Reel (TR) 1727-1315-1-ND - Cut Tape (CT) 1727-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2UMB,315 |
Description | TVS DIODE 5VWM 15VC DFN1006B-3 |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25400 € | 2,54 € |
50 | 0,18300 € | 9,15 € |
100 | 0,15980 € | 15,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07483 € | 748,30 € |
20.000 | 0,06853 € | 1.370,60 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |