


PESD5V0L1UA-QX | |
---|---|
DigiKey Part Number | 1727-PESD5V0L1UA-QXTR-ND - Tape & Reel (TR) 1727-PESD5V0L1UA-QXCT-ND - Cut Tape (CT) 1727-PESD5V0L1UA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1UA-QX |
Description | TVS DIODE 5VWM 12VC SOD323 |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22000 € | 2,20 € |
50 | 0,15840 € | 7,92 € |
100 | 0,13800 € | 13,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07582 € | 227,46 € |
6.000 | 0,06836 € | 410,16 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |