10V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 2-DSN (0.44x0.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU1052FCT5G

DigiKey Part Number
488-ESDU1052FCT5G-ND
Manufacturer
Manufacturer Product Number
ESDU1052FCT5G
Description
TVS DIODE 5.5VWM 10VC 2DSN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 2-DSN (0.44x0.23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tray
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
2pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
01005 (0402 Metric)
Voltage - Breakdown (Min)
5.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.746
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12600 €1,26 €
1000,07800 €7,80 €
5000,05722 €28,61 €
1.0000,05046 €50,46 €
2.0000,04476 €89,52 €
5.0000,03857 €192,85 €
10.0000,03474 €347,40 €
50.0000,02802 €1.401,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €