PUSB3BB2DFZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0C2BDFZ

DigiKey Part Number
1727-PESD5V0C2BDFZTR-ND - Tape & Reel (TR)
1727-PESD5V0C2BDFZCT-ND - Cut Tape (CT)
1727-PESD5V0C2BDFZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C2BDFZ
Description
TVS DIODE 5VWM 6.5VC DFN06033
Customer Reference
Detailed Description
6.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
9.6V (Typ)
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
8.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, Telecom, USB
Capacitance @ Frequency
0.21pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.116
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18700 €1,87 €
500,13480 €6,74 €
1000,11740 €11,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05075 €761,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €