
2036-07-SM-RPLF | |
|---|---|
DigiKey Part Number | 2036-07-SM-RPLFTR-ND - Tape & Reel (TR) 2036-07-SM-RPLFCT-ND - Cut Tape (CT) 2036-07-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-07-SM-RPLF |
Description | GDT 75V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-07-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,75800 € | 8,79 € |
| 10 | 1,62100 € | 16,21 € |
| 50 | 1,34480 € | 67,24 € |
| 100 | 1,24060 € | 124,06 € |
| 250 | 1,11468 € | 278,67 € |
| 500 | 1,02756 € | 513,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94680 € | 946,80 € |
| 2.000 | 0,87188 € | 1.743,76 € |
| 3.000 | 0,83059 € | 2.491,77 € |
| 5.000 | 0,80036 € | 4.001,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











