PESD4USB5B-TBSX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD4USB5U-TTSX

DigiKey Part Number
1727-PESD4USB5U-TTSXTR-ND - Tape & Reel (TR)
1727-PESD4USB5U-TTSXCT-ND - Cut Tape (CT)
1727-PESD4USB5U-TTSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB5U-TTSX
Description
TVS DIODE 5VWM 3.5VC DFN2510D-10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Datasheet
 Datasheet
EDA/CAD Models
PESD4USB5U-TTSX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
3.5V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40400 €4,04 €
500,29460 €14,73 €
1000,25890 €25,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14464 €578,56 €
8.0000,13257 €1.060,56 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €