PESD3V3C1BSFYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 2.922.517
Unit Price: 0,10364 €
Datasheet

Similar


onsemi
In Stock: 25.130
Unit Price: 0,29000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 61.137
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.087
Unit Price: 0,16000 €
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TrEOS ESD Protection for USB Type-C®

PESD3V3C1BSFYL

DigiKey Part Number
1727-2673-2-ND - Tape & Reel (TR)
1727-2673-1-ND - Cut Tape (CT)
1727-2673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3C1BSFYL
Description
TVS DIODE 3.3VWM 5.5VC DSN0603-2
Customer Reference
Detailed Description
5.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
5.5V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes