
VS3V3BL1HST15R | |
|---|---|
DigiKey Part Number | 846-VS3V3BL1HST15RTR-ND - Tape & Reel (TR) 846-VS3V3BL1HST15RCT-ND - Cut Tape (CT) 846-VS3V3BL1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BL1HST15R |
Description | TVS DIODE 3.3VWM 19VC DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 66W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,04200 € | 4,20 € |
| 500 | 0,04154 € | 20,77 € |
| 1.000 | 0,04110 € | 41,10 € |
| 2.000 | 0,04068 € | 81,36 € |
| 5.000 | 0,04025 € | 201,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03511 € | 526,65 € |
| 30.000 | 0,03441 € | 1.032,30 € |
| 45.000 | 0,03100 € | 1.395,00 € |
| 75.000 | 0,02988 € | 2.241,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

