Similar
Similar

PESD2USB5UV-TR | |
|---|---|
DigiKey Part Number | 1727-PESD2USB5UV-TR-ND - Tape & Reel (TR) 1727-PESD2USB5UV-CT-ND - Cut Tape (CT) 1727-PESD2USB5UV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2USB5UV-TR |
Description | TVS DIODE 5VWM TO236AB |
Customer Reference | |
Detailed Description | Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |











