
AQ3102-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ3102-02HTGTR-ND - Tape & Reel (TR) 18-AQ3102-02HTGCT-ND - Cut Tape (CT) 18-AQ3102-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3102-02HTG |
Description | TVS DIODE 6VWM 16VC SOT233 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 3GHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,32820 € | 32,82 € |
| 500 | 0,29280 € | 146,40 € |
| 1.000 | 0,26861 € | 268,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24462 € | 733,86 € |
| 6.000 | 0,23361 € | 1.401,66 € |
| 9.000 | 0,21539 € | 1.938,51 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











