SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323

PESD2CANFD27L-UX

DigiKey Part Number
1727-PESD2CANFD27L-UXTR-ND - Tape & Reel (TR)
1727-PESD2CANFD27L-UXCT-ND - Cut Tape (CT)
1727-PESD2CANFD27L-UXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD27L-UX
Description
TVS DIODE 27VWM SC70
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
27V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24900 €2,49 €
500,17940 €8,97 €
1000,15650 €15,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08672 €260,16 €
6.0000,07836 €470,16 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €