
74LV7032APWJ | |
|---|---|
DigiKey Part Number | 1727-8467-2-ND - Tape & Reel (TR) 1727-8467-1-ND - Cut Tape (CT) 1727-8467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV7032APWJ |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 1.9V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,23340 € | 23,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18776 € | 469,40 € |
| 5.000 | 0,18228 € | 911,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



