Direct



PESD2CANFD24VU-QX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24VU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24VU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD24VU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24VU-QX |
Description | TVS DIODE 24VWM 42VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08196 € | 40,98 € |
| 1.000 | 0,07265 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06079 € | 182,37 € |
| 6.000 | 0,05481 € | 328,86 € |
| 9.000 | 0,05176 € | 465,84 € |
| 15.000 | 0,04832 € | 724,80 € |
| 21.000 | 0,04629 € | 972,09 € |
| 30.000 | 0,04431 € | 1.329,30 € |
| 75.000 | 0,03998 € | 2.998,50 € |
| 150.000 | 0,03729 € | 5.593,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




