DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD24VQB-QZ

DigiKey Part Number
1727-PESD2CANFD24VQB-QZTR-ND - Tape & Reel (TR)
1727-PESD2CANFD24VQB-QZCT-ND - Cut Tape (CT)
1727-PESD2CANFD24VQB-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24VQB-QZ
Description
TVS DIODE 24VWM 42VC DFN1110D3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26100 €2,61 €
500,18780 €9,39 €
1000,16410 €16,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08468 €423,40 €
10.0000,07701 €770,10 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €