
IQD009N06NM5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQD009N06NM5SCATMA1TR-ND - Tape & Reel (TR) 448-IQD009N06NM5SCATMA1CT-ND - Cut Tape (CT) 448-IQD009N06NM5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD009N06NM5SCATMA1 |
Description | OPTIMOS POWER MOSFETS 25 V - 150 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 42A (Ta), 445A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHSON-8-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQD009N06NM5SCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 163µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHSON-8-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,34100 € | 33,41 € |
| 100 | 2,39490 € | 239,49 € |
| 500 | 2,16912 € | 1.084,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,77215 € | 8.860,75 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |



