Direct
Similar
Similar
Similar
Similar

PESD2CANFD24V-TR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24V-TR-ND - Tape & Reel (TR) 1727-PESD2CANFD24V-CT-ND - Cut Tape (CT) 1727-PESD2CANFD24V-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24V-TR |
Description | TVS DIODE 24VWM 42VC TO236AB |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2CANFD24V-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07683 € | 230,49 € |
| 6.000 | 0,06955 € | 417,30 € |
| 9.000 | 0,06584 € | 592,56 € |
| 15.000 | 0,06167 € | 925,05 € |
| 21.000 | 0,05919 € | 1.242,99 € |
| 30.000 | 0,05679 € | 1.703,70 € |
| 75.000 | 0,05152 € | 3.864,00 € |
| 150.000 | 0,04999 € | 7.498,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,15830 € | 15,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13770 € | 13,77 € |
| 500 | 0,10260 € | 51,30 € |
| 1.000 | 0,09127 € | 91,27 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |















