
PESD1ETH1G-LSYL | |
---|---|
DigiKey Part Number | 1727-PESD1ETH1G-LSYLTR-ND - Tape & Reel (TR) 1727-PESD1ETH1G-LSYLCT-ND - Cut Tape (CT) 1727-PESD1ETH1G-LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1ETH1G-LSYL |
Description | TVS DIODE 24VWM DFN1006BD-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,24000 € | 2,40 € |
50 | 0,17280 € | 8,64 € |
100 | 0,15080 € | 15,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07016 € | 701,60 € |
20.000 | 0,06417 € | 1.283,40 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |