BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B18-QYL

DigiKey Part Number
1727-BZX884S-B18-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B18-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B18-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B18-QYL
Description
DIODE ZENER 18V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 18 V 365 mW ±2.22% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.22%
Power - Max
365 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14700 €1,47 €
500,10480 €5,24 €
1000,09120 €9,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04060 €406,00 €
20.0000,03683 €736,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €