Similar
Similar

PEMH9,115 | |
|---|---|
DigiKey Part Number | 1727-1726-2-ND - Tape & Reel (TR) 1727-1726-1-ND - Cut Tape (CT) 1727-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH9,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMH9,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10800 € | 54,00 € |
| 1.000 | 0,09615 € | 96,15 € |
| 2.000 | 0,08615 € | 172,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07774 € | 310,96 € |
| 8.000 | 0,07065 € | 565,20 € |
| 12.000 | 0,06704 € | 804,48 € |
| 20.000 | 0,06298 € | 1.259,60 € |
| 28.000 | 0,06057 € | 1.695,96 € |
| 40.000 | 0,05823 € | 2.329,20 € |
| 100.000 | 0,05344 € | 5.344,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |





