
EMH59T2R | |
|---|---|
DigiKey Part Number | 846-EMH59T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMH59T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH59T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06153 € | 492,24 € |
| 16.000 | 0,05620 € | 899,20 € |
| 24.000 | 0,05349 € | 1.283,76 € |
| 40.000 | 0,05044 € | 2.017,60 € |
| 56.000 | 0,04863 € | 2.723,28 € |
| 80.000 | 0,04688 € | 3.750,40 € |
| Unit Price without VAT: | 0,06153 € |
|---|---|
| Unit Price with VAT: | 0,07322 € |


