
PDZ20BGWX | |
|---|---|
DigiKey Part Number | 1727-PDZ20BGWXTR-ND - Tape & Reel (TR) 1727-PDZ20BGWXCT-ND - Cut Tape (CT) 1727-PDZ20BGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ20BGWX |
Description | DIODE ZENER 20V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 365 mW ±2.18% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07070 € | 7,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03712 € | 111,36 € |
| 6.000 | 0,03307 € | 198,42 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







