


PBSS5540X,135 | |
|---|---|
DigiKey Part Number | 1727-5351-2-ND - Tape & Reel (TR) 1727-5351-1-ND - Cut Tape (CT) 1727-5351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5540X,135 |
Description | TRANS PNP 40V 4A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 4 A 60MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5540X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 375mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,34620 € | 17,31 € |
| 100 | 0,30470 € | 30,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17146 € | 685,84 € |
| 8.000 | 0,15740 € | 1.259,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











