PBSS5360XX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1.923
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 66
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.238
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26839 €
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

PBSS5360XX

DigiKey Part Number
1727-7401-2-ND - Tape & Reel (TR)
1727-7401-1-ND - Cut Tape (CT)
1727-7401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5360XX
Description
TRANS PNP 60V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 65MHz 1.35 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 3A, 300mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 3A, 5V
Power - Max
1.35 W
Frequency - Transition
65MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28900 €2,89 €
500,20920 €10,46 €
1000,18310 €18,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12227 €122,27 €
2.0000,10976 €219,52 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €