Similar
Similar
Similar
Similar



PBSS5360XX | |
|---|---|
DigiKey Part Number | 1727-7401-2-ND - Tape & Reel (TR) 1727-7401-1-ND - Cut Tape (CT) 1727-7401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5360XX |
Description | TRANS PNP 60V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 65MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 3A, 300mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 3A, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18310 € | 18,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12227 € | 122,27 € |
| 2.000 | 0,10976 € | 219,52 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |





