
PBSS5350D-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS5350D-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5350D-QX |
Description | TRANS PNP 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 600 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10602 € | 318,06 € |
| 6.000 | 0,09628 € | 577,68 € |
| Unit Price without VAT: | 0,10602 € |
|---|---|
| Unit Price with VAT: | 0,12616 € |









