


PBSS5240XF | |
|---|---|
DigiKey Part Number | 1727-1301-2-ND - Tape & Reel (TR) 1727-1301-1-ND - Cut Tape (CT) 1727-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240XF |
Description | TRANS PNP 40V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,16600 € | 16,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08853 € | 354,12 € |
| 8.000 | 0,08033 € | 642,64 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











