Parametric Equivalent



PBSS4160XF | |
|---|---|
DigiKey Part Number | 1727-PBSS4160XFTR-ND - Tape & Reel (TR) 1727-PBSS4160XFCT-ND - Cut Tape (CT) 1727-PBSS4160XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160XF |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 500mA, 10V | |
Power - Max | 1.35 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18020 € | 18,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09749 € | 389,96 € |
| 8.000 | 0,08874 € | 709,92 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |





