
PBSS306PZ,135 | |
|---|---|
DigiKey Part Number | 1727-5739-2-ND - Tape & Reel (TR) 1727-5739-1-ND - Cut Tape (CT) 1727-5739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS306PZ,135 |
Description | TRANS PNP 100V 4.1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4.1 A 100MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS306PZ,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 325mV @ 410mA, 4.1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,84100 € | 8,41 € |
| 50 | 0,62100 € | 31,05 € |
| 100 | 0,54970 € | 54,97 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


