
PBHV3160Z-QX | |
---|---|
DigiKey Part Number | 1727-PBHV3160Z-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBHV3160Z-QX |
Description | TRANS PNP 600V 0.1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 100 mA 38MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 6mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | 38MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,21074 € | 210,74 € |
2.000 | 0,20324 € | 406,48 € |
Unit Price without VAT: | 0,21074 € |
---|---|
Unit Price with VAT: | 0,25078 € |