
NXU0304BQX | |
---|---|
DigiKey Part Number | 1727-NXU0304BQXTR-ND - Tape & Reel (TR) 1727-NXU0304BQXCT-ND - Cut Tape (CT) 1727-NXU0304BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0304BQX |
Description | IC XLTR VL UNIDIR 14-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | NXU0304BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,43900 € | 4,39 € |
50 | 0,36580 € | 18,29 € |
100 | 0,34300 € | 34,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,27762 € | 832,86 € |
6.000 | 0,27039 € | 1.622,34 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |