
LM4040C25QFTA | |
|---|---|
DigiKey Part Number | LM4040C25QFTADITR-ND - Tape & Reel (TR) LM4040C25QFTADICT-ND - Cut Tape (CT) LM4040C25QFTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25QFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 35µVrms |
Manufacturer Diodes Incorporated | Current - Cathode 68 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24522 € | 122,61 € |
| 1.000 | 0,23556 € | 235,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21998 € | 659,94 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



