
NHDTC143ZTVL | |
|---|---|
DigiKey Part Number | 1727-NHDTC143ZTVLTR-ND - Tape & Reel (TR) 1727-NHDTC143ZTVLCT-ND - Cut Tape (CT) 1727-NHDTC143ZTVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC143ZTVL |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC143ZTVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04724 € | 23,62 € |
| 1.000 | 0,04155 € | 41,55 € |
| 2.000 | 0,03675 € | 73,50 € |
| 5.000 | 0,03152 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02828 € | 282,80 € |
| 20.000 | 0,02556 € | 511,20 € |
| 30.000 | 0,02417 € | 725,10 € |
| 50.000 | 0,02260 € | 1.130,00 € |
| 70.000 | 0,02168 € | 1.517,60 € |
| 100.000 | 0,02078 € | 2.078,00 € |
| 250.000 | 0,01880 € | 4.700,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


