
NHDTA143ZTR | |
|---|---|
DigiKey Part Number | 1727-NHDTA143ZTR-ND - Tape & Reel (TR) 1727-NHDTA143ZCT-ND - Cut Tape (CT) 1727-NHDTA143ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA143ZTR |
Description | TRANS PREBIAS PNP 80V TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTA143ZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04724 € | 23,62 € |
| 1.000 | 0,04155 € | 41,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03429 € | 102,87 € |
| 6.000 | 0,03062 € | 183,72 € |
| 9.000 | 0,02874 € | 258,66 € |
| 15.000 | 0,02663 € | 399,45 € |
| 21.000 | 0,02538 € | 532,98 € |
| 30.000 | 0,02417 € | 725,10 € |
| 75.000 | 0,02150 € | 1.612,50 € |
| 150.000 | 0,01985 € | 2.977,50 € |
| 300.000 | 0,01846 € | 5.538,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


