
NCR321ZX | |
|---|---|
DigiKey Part Number | 1727-8461-2-ND - Tape & Reel (TR) 1727-8461-1-ND - Cut Tape (CT) 1727-8461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR321ZX |
Description | IC LED DRVR LIN PWM 250MA SOT223 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCR321ZX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 16V | |
Current - Output / Channel | 250mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24870 € | 24,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20910 € | 209,10 € |
| 2.000 | 0,20141 € | 402,82 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


