BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR320ZX

DigiKey Part Number
1727-8462-2-ND - Tape & Reel (TR)
1727-8462-1-ND - Cut Tape (CT)
1727-8462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCR320ZX
Description
IC LED DRVR LIN PWM 250MA SOT223
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCR320ZX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
16V
Voltage - Output
16V
Current - Output / Channel
250mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.237
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32400 €3,24 €
500,26640 €13,32 €
1000,24870 €24,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20910 €209,10 €
2.0000,20141 €402,82 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €