BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR321ZX

DigiKey Part Number
1727-8461-2-ND - Tape & Reel (TR)
1727-8461-1-ND - Cut Tape (CT)
1727-8461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCR321ZX
Description
IC LED DRVR LIN PWM 250MA SOT223
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCR321ZX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
16V
Voltage - Output
16V
Current - Output / Channel
250mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 94.386 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

94.386In Stock
Ships from Rochester Electronics, LLC