New Product
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9547ABYHP

DigiKey Part Number
1727-NCA9547ABYHPTR-ND - Tape & Reel (TR)
1727-NCA9547ABYHPCT-ND - Cut Tape (CT)
1727-NCA9547ABYHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9547ABYHP
Description
NCA9547ABY/SOT8041/HWQFN24
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 1:8 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 1:8
Independent Circuits
1
Current - Output High, Low
-, 9mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82000 €8,20 €
500,69320 €34,66 €
1000,65430 €65,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54242 €1.627,26 €
6.0000,53005 €3.180,30 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €