
HEF4051BT-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1040-2-ND - Tape & Reel (TR) 1727-1040-1-ND - Cut Tape (CT) 1727-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BT-Q100,118 |
Description | IC MUX 8:1 155OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4051BT-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,31660 € | 31,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25819 € | 645,47 € |
| 5.000 | 0,25116 € | 1.255,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |




