
GANE3R9-150QBAZ | |
|---|---|
DigiKey Part Number | 1727-GANE3R9-150QBAZTR-ND - Tape & Reel (TR) 1727-GANE3R9-150QBAZCT-ND - Cut Tape (CT) 1727-GANE3R9-150QBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANE3R9-150QBAZ |
Description | GANE3R9-150QBA/SOT8091/VQFN7 |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Ta) 65W (Ta) Surface Mount 25-VQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Ta) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-VQFN (4x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 10 | 6,11000 € | 61,10 € |
| 50 | 4,90360 € | 245,18 € |
| 100 | 4,51580 € | 451,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,14576 € | 10.364,40 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |










